
NSC5021A-32M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-32MTR-ND - Tape & Reel (TR) 644-NSC5021A-32MCT-ND - Cut Tape (CT) 644-NSC5021A-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-32M |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R20,36600 | R203,66 |
| 25 | R19,26400 | R481,60 |
| 50 | R18,47100 | R923,55 |
| 100 | R17,70470 | R1 770,47 |
| 250 | R16,74352 | R4 185,88 |
| 500 | R16,05152 | R8 025,76 |
| 1 000 | R15,38793 | R15 387,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R14,39307 | R43 179,21 |
| 6 000 | R13,79931 | R82 795,86 |
| 9 000 | R13,46364 | R121 172,76 |

