
MU00658-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00658-32.768KTR-ND - Tape & Reel (TR) 644-MU00658-32.768KCT-ND - Cut Tape (CT) 644-MU00658-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00658-32.768K |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R10,99000 | R109,90 |
| 25 | R10,39160 | R259,79 |
| 50 | R9,96140 | R498,07 |
| 100 | R9,54970 | R954,97 |
| 250 | R9,03048 | R2 257,62 |
| 500 | R8,65708 | R4 328,54 |
| 1 000 | R8,29899 | R8 298,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,76177 | R23 285,31 |
| 6 000 | R7,44112 | R44 646,72 |
| 9 000 | R7,25983 | R65 338,47 |
| 15 000 | R7,03782 | R105 567,30 |
| 21 000 | R6,89543 | R144 804,03 |







