


NV6153 | |
|---|---|
DigiKey Part Number | 1913-NV6153TR-ND - Tape & Reel (TR) 1913-NV6153CT-ND - Cut Tape (CT) 1913-NV6153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6153 |
Description | MOSFET IPM 700V 4A 24-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 4 A 24-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 4 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R30,65399 | R153 269,95 |

