
NV6148CQ01 | |
|---|---|
DigiKey Part Number | 1913-NV6148CQ01TR-ND - Tape & Reel (TR) 1913-NV6148CQ01CT-ND - Cut Tape (CT) 1913-NV6148CQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6148CQ01 |
Description | GANSLIM SINGLE 700V 120MOHM DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.6A DPAK-4L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 13.6A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R188,71000 | R188,71 |
| 10 | R147,62300 | R1 476,23 |
| 25 | R137,35600 | R3 433,90 |
| 100 | R126,08210 | R12 608,21 |
| 250 | R120,70716 | R30 176,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R125,50908 | R251 018,16 |

