Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NV6148CQ01-RA | |
|---|---|
DigiKey Part Number | 1913-NV6148CQ01-RATR-ND - Tape & Reel (TR) 1913-NV6148CQ01-RACT-ND - Cut Tape (CT) 1913-NV6148CQ01-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6148CQ01-RA |
Description | GANSLIM SINGLE 700V 120MOHM DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.6A DPAK-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Current - Output (Max) | 13.6A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R114,04606 | R57 023,03 |
| 1 000 | R111,45774 | R111 457,74 |
| 1 500 | R110,16109 | R165 241,64 |

