NV6148CQ01-RA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 479
Unit Price: R188,71000

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: R114,04606
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 472
Unit Price: R188,71000
Image for NV6148CQ01-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6148CQ01-RA

DigiKey Part Number
1913-NV6148CQ01-RATR-ND - Tape & Reel (TR)
1913-NV6148CQ01-RACT-ND - Cut Tape (CT)
1913-NV6148CQ01-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6148CQ01-RA
Description
GANSLIM SINGLE 700V 120MOHM DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 13.6A DPAK-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
700V
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Current - Output (Max)
13.6A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R114,04606R57 023,03
1 000R111,45774R111 457,74
1 500R110,16109R165 241,64
Manufacturers Standard Package