Diode Array 1 Pair Common Anode 200 V 50A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURT10020R

DigiKey Part Number
1913-MURT10020R-ND
Manufacturer
Manufacturer Product Number
MURT10020R
Description
DIODE MODULE GP 200V 50A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 50A Chassis Mount Three Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
50A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.