
MBRT20060 | |
|---|---|
DigiKey Part Number | 1913-MBRT20060-ND |
Manufacturer | |
Manufacturer Product Number | MBRT20060 |
Description | DIODE MOD SCHOTT 60V 100A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 100A Chassis Mount Three Tower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 674,85000 | R1 674,85 |

