


R5F104BAAFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F104BAAFP#50TR-ND - Tape & Reel (TR) 559-R5F104BAAFP#50CT-ND - Cut Tape (CT) 559-R5F104BAAFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104BAAFP#50 |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,57000 | R28,57 |
| 10 | R20,88700 | R208,87 |
| 25 | R18,98840 | R474,71 |
| 100 | R16,89810 | R1 689,81 |
| 250 | R15,90060 | R3 975,15 |
| 500 | R15,29936 | R7 649,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,39767 | R28 795,34 |

