
GBPC3502T | |
|---|---|
DigiKey Part Number | 1913-GBPC3502T-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3502T |
Description | BRIDGE RECT 1P 200V 35A GBPC-T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC-T | |
Supplier Device Package | GBPC-T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R102,50000 | R102,50 |
| 50 | R54,18280 | R2 709,14 |
| 100 | R49,52470 | R4 952,47 |
| 500 | R41,36842 | R20 684,21 |
| 1 000 | R40,11955 | R40 119,55 |

