


86361010 | |
|---|---|
DigiKey Part Number | 2160-86361010-ND |
Manufacturer | |
Manufacturer Product Number | 86361010 |
Description | WIRE MARKR SLIP-ON 15MMX27MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.59" W x 1.06" L (15.0mm x 27.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.59" W x 1.06" L (15.0mm x 27.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,85000 | R21,85 |
| 10 | R19,32500 | R193,25 |
| 25 | R18,41040 | R460,26 |
| 50 | R17,75520 | R887,76 |
| 100 | R17,12500 | R1 712,50 |
| 480 | R15,77931 | R7 574,07 |
| 960 | R15,21952 | R14 610,74 |
| 1 440 | R14,90153 | R21 458,20 |
| 5 280 | R13,92727 | R73 535,99 |


