8000-84160-0000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-84160-0000000

DigiKey Part Number
5088-8000-84160-0000000-ND
Manufacturer
Manufacturer Product Number
8000-84160-0000000
Description
EXACT8, 4XM8, 4 POLE, CONN.M12 1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 223,79000R2 223,79
10R1 872,50700R18 725,07
25R1 749,52600R43 738,15
50R1 662,18260R83 109,13
100R1 611,04010R161 104,01
Manufacturers Standard Package