
78601/2JC-R | |
|---|---|
DigiKey Part Number | 811-3898-2-ND - Tape & Reel (TR) 811-3898-1-ND - Cut Tape (CT) 811-3898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78601/2JC-R |
Description | PULSE XFMR 1:1 350UH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | 10VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,80000 | R36,80 |
| 10 | R33,35600 | R333,56 |
| 25 | R32,02840 | R800,71 |
| 50 | R31,06060 | R1 553,03 |
| 100 | R30,11440 | R3 011,44 |
| 250 | R28,89952 | R7 224,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,00690 | R14 003,45 |
| 1 000 | R27,13728 | R27 137,28 |
| 1 500 | R26,63938 | R39 959,07 |
| 2 500 | R26,02314 | R65 057,85 |
| 3 500 | R25,62379 | R89 683,26 |
| 5 000 | R25,20654 | R126 032,70 |

