26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB26M000F1SADR0

DigiKey Part Number
490-XRCGB26M000F1SADR0TR-ND - Tape & Reel (TR)
490-XRCGB26M000F1SADR0CT-ND - Cut Tape (CT)
490-XRCGB26M000F1SADR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB26M000F1SADR0
Description
CRYSTAL 26.0MHZ SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 918
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R4,62100R46,21
25R4,36240R109,06
50R4,18080R209,04
100R4,00940R400,94
250R3,79164R947,91
500R3,63504R1 817,52
1 000R3,48448R3 484,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,32394R9 971,82
6 000R3,18646R19 118,76
9 000R3,10872R27 978,48
15 000R3,01348R45 202,20
21 000R2,95238R61 999,98
30 000R2,88897R86 669,10
36 000R2,85709R102 855,24
Manufacturers Standard Package