
RDE5C3A181J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C3A181J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C3A181J2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C3A181J2K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R7,78000 | R77,80 |
| 50 | R5,95540 | R297,77 |
| 100 | R5,39240 | R539,24 |
| 500 | R4,44062 | R2 220,31 |
| 1 000 | R4,14689 | R4 146,89 |
| 2 500 | R3,83662 | R9 591,55 |
| 5 000 | R3,64963 | R18 248,15 |

