220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H221J0M1H03A

DigiKey Part Number
490-RCE5C1H221J0M1H03ACT-ND - Cut Tape (CT)
490-RCE5C1H221J0M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H221J0M1H03A
Description
CAP CER 220PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H221J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,57000R8,57
10R5,27600R52,76
50R3,95240R197,62
100R3,54900R354,90
500R2,86642R1 433,21
1 000R2,65570R2 655,70
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,51766R5 035,32
4 000R2,26031R9 041,24
6 000R2,25034R13 502,04
10 000R2,00401R20 040,10
14 000R1,99776R27 968,64
20 000R1,99161R39 832,20
24 000R1,98864R47 727,36
48 000R1,97841R94 963,68
50 000R1,97784R98 892,00
Manufacturers Standard Package