220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H221J0K1H03B

DigiKey Part Number
490-12838-ND
Manufacturer
Manufacturer Product Number
RCE5C1H221J0K1H03B
Description
CAP CER 220PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H221J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,39400R53,94
50R4,04640R202,32
100R3,63300R363,30
500R2,93566R1 467,83
1 000R2,72006R2 720,06
2 500R2,49257R6 231,43
5 000R2,35545R11 777,25
Manufacturers Standard Package