
RCE5C1H100J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7319-1-ND - Cut Tape (CT) 490-7319-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H100J0M1H03A |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H100J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,24300 | R52,43 |
| 50 | R3,93220 | R196,61 |
| 100 | R3,52880 | R352,88 |
| 500 | R2,84896 | R1 424,48 |
| 1 000 | R2,63907 | R2 639,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,51590 | R5 031,80 |
| 4 000 | R2,09374 | R8 374,96 |
| 6 000 | R2,04068 | R12 244,08 |
| 10 000 | R1,98660 | R19 866,00 |
| 14 000 | R1,96303 | R27 482,42 |
| 20 000 | R1,95696 | R39 139,20 |
| 24 000 | R1,93672 | R46 481,28 |
| 48 000 | R1,92669 | R92 481,12 |
| 50 000 | R1,92614 | R96 307,00 |

