PRF18BD471QB1RB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1 698
Unit Price: R2,02000
Datasheet

Similar


Murata Electronics
In Stock: 14 191
Unit Price: R2,02000
Datasheet

Similar


TDK
In Stock: 1 191
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 11 633
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 13 853
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 5 969
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 6 533
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 1 083
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 50
Unit Price: R5,48000
Datasheet

Similar


TDK
In Stock: 6 272
Unit Price: R4,04000
Datasheet

Similar


TDK
In Stock: 18 240
Unit Price: R4,04000
Datasheet

Similar


TDK
In Stock: 33 567
Unit Price: R3,37000
Datasheet

Similar


TDK
In Stock: 49 357
Unit Price: R4,04000
Datasheet

Similar


TDK
In Stock: 4 048
Unit Price: R4,04000
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF18BD471QB1RB

DigiKey Part Number
490-2465-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF18BD471QB1RB
Description
SENSOR PTC 470OHM 50% 0603
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes