1 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C70J105KA01D

DigiKey Part Number
490-GRM188C70J105KA01DTR-ND - Tape & Reel (TR)
490-GRM188C70J105KA01DCT-ND - Cut Tape (CT)
490-GRM188C70J105KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C70J105KA01D
Description
CAP CER 1UF 6.3V X7S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C70J105KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,90700R9,07
50R0,62840R31,42
100R0,54280R54,28
500R0,39826R199,13
1 000R0,35372R353,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,32617R1 304,68
8 000R0,30577R2 446,16
12 000R0,24131R2 895,72
28 000R0,23317R6 528,76
40 000R0,22535R9 014,00
48 000R0,22164R10 638,72
96 000R0,20917R20 080,32
100 000R0,20851R20 851,00
Manufacturers Standard Package