



NCU15WF104D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WF104D6SRCTR-ND - Tape & Reel (TR) 490-NCU15WF104D6SRCCT-ND - Cut Tape (CT) 490-NCU15WF104D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WF104D6SRC |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WF104D6SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 5 | R3,26000 | R16,30 |
| 10 | R3,09200 | R30,92 |
| 25 | R2,85680 | R71,42 |
| 50 | R2,70540 | R135,27 |
| 100 | R2,56260 | R256,26 |
| 500 | R2,28232 | R1 141,16 |
| 1 000 | R2,17797 | R2 177,97 |
| 5 000 | R1,96855 | R9 842,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,92856 | R19 285,60 |
| 20 000 | R1,85585 | R37 117,00 |
| 30 000 | R1,81617 | R54 485,10 |
| 50 000 | R1,76896 | R88 448,00 |
| 70 000 | R1,73948 | R121 763,60 |


