


LQW18CNR65J00D | |
|---|---|
DigiKey Part Number | 490-7789-2-ND - Tape & Reel (TR) 490-7789-1-ND - Cut Tape (CT) 490-7789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR65J00D |
Description | FIXED IND 650NH 430MA 520 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 650 nH Unshielded Drum Core, Wirewound Inductor 430 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR65J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 510MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,87300 | R48,73 |
| 100 | R4,00100 | R400,10 |
| 1 000 | R3,28955 | R3 289,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,98330 | R11 933,20 |
| 8 000 | R2,81333 | R22 506,64 |
| 12 000 | R2,71854 | R32 622,48 |
| 20 000 | R2,60375 | R52 075,00 |
| 28 000 | R2,53089 | R70 864,92 |
| 40 000 | R2,47019 | R98 807,60 |

