100 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18CNR10K00D

DigiKey Part Number
490-11773-2-ND - Tape & Reel (TR)
490-11773-1-ND - Cut Tape (CT)
490-11773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR10K00D
Description
FIXED IND 100NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR10K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.26GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 690
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R4,87300R48,73
100R4,00100R400,10
1 000R3,28955R3 289,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,98330R11 933,20
8 000R2,81333R22 506,64
12 000R2,71854R32 622,48
20 000R2,60375R52 075,00
28 000R2,53089R70 864,92
40 000R2,47019R98 807,60
Manufacturers Standard Package