24 nH Unshielded Wirewound Inductor 700 mA 135mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AS24NG00D

DigiKey Part Number
490-LQW18AS24NG00DTR-ND - Tape & Reel (TR)
490-LQW18AS24NG00DCT-ND - Cut Tape (CT)
490-LQW18AS24NG00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS24NG00D
Description
FIXED IND 24NH 700MA 135 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 nH Unshielded Wirewound Inductor 700 mA 135mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS24NG00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
36 @ 250MHz
Frequency - Self Resonant
2.65GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R1,54600R15,46
100R1,27540R127,54
1 000R1,04823R1 048,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,95044R3 801,76
8 000R0,89614R7 169,12
12 000R0,86587R10 390,44
20 000R0,82919R16 583,80
28 000R0,80591R22 565,48
40 000R0,78196R31 278,40
100 000R0,72373R72 373,00
200 000R0,69317R138 634,00
Manufacturers Standard Package