


LQW18ANR12J00D | |
|---|---|
DigiKey Part Number | 490-1180-2-ND - Tape & Reel (TR) 490-1180-1-ND - Cut Tape (CT) 490-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR12J00D |
Description | FIXED IND 120NH 180MA 1.3 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR12J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,51200 | R15,12 |
| 100 | R1,24010 | R124,01 |
| 1 000 | R1,01967 | R1 019,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,92447 | R3 697,88 |
| 8 000 | R0,87167 | R6 973,36 |
| 12 000 | R0,84220 | R10 106,40 |
| 20 000 | R0,80654 | R16 130,80 |
| 28 000 | R0,78389 | R21 948,92 |
| 40 000 | R0,76060 | R30 424,00 |
| 100 000 | R0,70394 | R70 394,00 |
| 200 000 | R0,67216 | R134 432,00 |

