7.5 nH Unshielded Wirewound Inductor 570 mA 130mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN7N5J00D

DigiKey Part Number
490-1143-2-ND - Tape & Reel (TR)
490-1143-1-ND - Cut Tape (CT)
490-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN7N5J00D
Description
FIXED IND 7.5NH 570MA 130 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Wirewound Inductor 570 mA 130mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN7N5J00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 312
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,80000R1,80
10R1,44000R14,40
100R1,18450R118,45
1 000R0,97413R974,13
5 000R0,84969R4 248,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,78577R7 857,70
20 000R0,74095R14 819,00
30 000R0,71595R21 478,50
50 000R0,68568R34 284,00
70 000R0,66645R46 651,50
100 000R0,64669R64 669,00
Manufacturers Standard Package