
LQP03TG12NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG12NH02DTR-ND - Tape & Reel (TR) 490-LQP03TG12NH02DCT-ND - Cut Tape (CT) 490-LQP03TG12NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG12NH02D |
Description | FIXED IND 12NH 180MA 1.78OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Thick Film Inductor 180 mA 1.78Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG12NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.78Ohm Max | |
Q @ Freq | 11 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,32900 | R3,29 |
| 100 | R0,27550 | R27,55 |
| 1 000 | R0,22616 | R226,16 |
| 5 000 | R0,19722 | R986,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,18322 | R2 748,30 |
| 30 000 | R0,17275 | R5 182,50 |
| 45 000 | R0,16691 | R7 510,95 |
| 75 000 | R0,15983 | R11 987,25 |
| 105 000 | R0,15534 | R16 310,70 |
| 150 000 | R0,15072 | R22 608,00 |
| 375 000 | R0,13948 | R52 305,00 |
| 750 000 | R0,13155 | R98 662,50 |

