470 nH Shielded Multilayer Inductor 1.3 A 94mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PNR47MG0D

DigiKey Part Number
490-LQM21PNR47MG0DTR-ND - Tape & Reel (TR)
490-LQM21PNR47MG0DCT-ND - Cut Tape (CT)
490-LQM21PNR47MG0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PNR47MG0D
Description
FIXED IND 470NH 1.3A 94 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.3 A 94mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PNR47MG0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
94mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 589
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R2,28500R22,85
100R1,88540R188,54
1 000R1,55084R1 550,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,40629R5 625,16
8 000R1,32605R10 608,40
12 000R1,28128R15 375,36
20 000R1,22707R24 541,40
28 000R1,19265R33 394,20
40 000R1,15725R46 290,00
100 000R1,07126R107 126,00
Manufacturers Standard Package