
LQM21NNR27K10D | |
|---|---|
DigiKey Part Number | 490-6692-2-ND - Tape & Reel (TR) 490-6692-1-ND - Cut Tape (CT) 490-6692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NNR27K10D |
Description | FIXED IND 270NH 250MA 420 MOHM |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 420mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NNR27K10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,68900 | R26,89 |
| 100 | R2,20640 | R220,64 |

