LQM21NN1R8K10D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10 244
Unit Price: R1,68000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 7 715
Unit Price: R1,68000
Datasheet
1.8 µH Shielded Multilayer Inductor 50 mA 570mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NN1R8K10D

DigiKey Part Number
490-6686-2-ND - Tape & Reel (TR)
490-6686-1-ND - Cut Tape (CT)
490-6686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NN1R8K10D
Description
FIXED IND 1.8UH 50MA 570 MOHM
Customer Reference
Detailed Description
1.8 µH Shielded Multilayer Inductor 50 mA 570mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NN1R8K10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes