
LQM18DZ470M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DZ470M70LTR-ND - Tape & Reel (TR) 490-LQM18DZ470M70LCT-ND - Cut Tape (CT) 490-LQM18DZ470M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DZ470M70L |
Description | FIXED IND 47UH 180MA 3.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 180 mA 3.32Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DZ470M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,47000 | R24,70 |
| 25 | R2,28520 | R57,13 |
| 50 | R2,15100 | R107,55 |
| 100 | R2,02820 | R202,82 |
| 250 | R1,87668 | R469,17 |
| 500 | R1,76946 | R884,73 |
| 1 000 | R1,66813 | R1 668,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,51261 | R6 050,44 |
| 8 000 | R1,42628 | R11 410,24 |
| 12 000 | R1,37814 | R16 537,68 |
| 20 000 | R1,31984 | R26 396,80 |
| 28 000 | R1,28283 | R35 919,24 |
| 40 000 | R1,24476 | R49 790,40 |
| 100 000 | R1,16158 | R116 158,00 |

