
LQH5BPN4R7NT0L | |
|---|---|
DigiKey Part Number | 490-7779-2-ND - Tape & Reel (TR) 490-7779-1-ND - Cut Tape (CT) 490-7779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN4R7NT0L |
Description | FIXED IND 4.7UH 2A 58 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN4R7NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R5,32700 | R53,27 |
| 100 | R4,37740 | R437,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,89484 | R1 947,42 |
| 1 000 | R3,67218 | R3 672,18 |
| 1 500 | R3,54799 | R5 321,98 |
| 2 500 | R3,39764 | R8 494,10 |
| 3 500 | R3,30218 | R11 557,63 |
| 5 000 | R3,20395 | R16 019,75 |
| 12 500 | R2,96511 | R37 063,88 |
| 25 000 | R2,79664 | R69 916,00 |
| 50 000 | R2,73065 | R136 532,50 |

