
LQH5BPN330M38L | |
|---|---|
DigiKey Part Number | 490-14476-2-ND - Tape & Reel (TR) 490-14476-1-ND - Cut Tape (CT) 490-14476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN330M38L |
Description | FIXED IND 33UH 1.3A 180 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.3 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN330M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2020 (5050 Metric) | |
Size / Dimension | 0.200" L x 0.200" W (5.08mm x 5.08mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R7,24300 | R72,43 |
| 100 | R5,95530 | R595,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R5,39955 | R2 159,82 |
| 800 | R5,09119 | R4 072,95 |
| 1 200 | R4,91909 | R5 902,91 |
| 2 000 | R4,71058 | R9 421,16 |
| 2 800 | R4,57831 | R12 819,27 |
| 4 000 | R4,44214 | R17 768,56 |
| 10 000 | R4,11115 | R41 111,50 |
| 20 000 | R3,87768 | R77 553,60 |
| 40 000 | R3,84392 | R153 756,80 |

