
LQH32PN121MN0L | |
|---|---|
DigiKey Part Number | 490-LQH32PN121MN0LTR-ND - Tape & Reel (TR) 490-LQH32PN121MN0LCT-ND - Cut Tape (CT) 490-LQH32PN121MN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN121MN0L |
Description | FIXED IND 120UH 200MA 5.26 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 200 mA 5.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN121MN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.26Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,52900 | R35,29 |
| 100 | R2,90710 | R290,71 |
| 1 000 | R2,39104 | R2 391,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,29946 | R4 598,92 |
| 4 000 | R2,16822 | R8 672,88 |
| 6 000 | R2,09501 | R12 570,06 |
| 10 000 | R2,00633 | R20 063,30 |
| 14 000 | R1,95006 | R27 300,84 |
| 20 000 | R1,89216 | R37 843,20 |
| 50 000 | R1,75138 | R87 569,00 |

