
LQH32NH3R3J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH3R3J23LTR-ND - Tape & Reel (TR) 490-LQH32NH3R3J23LCT-ND - Cut Tape (CT) 490-LQH32NH3R3J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH3R3J23L |
Description | FIXED IND 3.3UH 425MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 425 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH3R3J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R4,47000 | R44,70 |
| 100 | R3,67500 | R367,50 |
| 1 000 | R3,02153 | R3 021,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,90592 | R5 811,84 |
| 4 000 | R2,74010 | R10 960,40 |
| 6 000 | R2,64761 | R15 885,66 |
| 10 000 | R2,53564 | R25 356,40 |
| 14 000 | R2,46454 | R34 503,56 |
| 20 000 | R2,39141 | R47 828,20 |
| 50 000 | R2,24754 | R112 377,00 |

