390 µH Unshielded Drum Core, Wirewound Inductor 50 mA 22Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN391J23L

DigiKey Part Number
490-LQH32MN391J23LTR-ND - Tape & Reel (TR)
490-LQH32MN391J23LCT-ND - Cut Tape (CT)
490-LQH32MN391J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN391J23L
Description
FIXED IND 390UH 50MA 22 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Drum Core, Wirewound Inductor 50 mA 22Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN391J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R3,71400R37,14
100R3,06000R306,00
1 000R2,51589R2 515,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,41953R4 839,06
4 000R2,28148R9 125,92
6 000R2,20443R13 226,58
10 000R2,11114R21 111,40
14 000R2,05192R28 726,88
20 000R1,99101R39 820,20
50 000R1,84290R92 145,00
Manufacturers Standard Package