
LQH32CH100K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CH100K53LTR-ND - Tape & Reel (TR) 490-LQH32CH100K53LCT-ND - Cut Tape (CT) 490-LQH32CH100K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CH100K53L |
Description | FIXED IND 10UH 450MA 300 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CH100K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,69700 | R36,97 |
| 100 | R3,03820 | R303,82 |
| 1 000 | R2,49775 | R2 497,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,40205 | R4 804,10 |
| 4 000 | R2,26497 | R9 059,88 |
| 6 000 | R2,18850 | R13 131,00 |
| 10 000 | R2,09591 | R20 959,10 |
| 14 000 | R2,03711 | R28 519,54 |
| 20 000 | R1,97664 | R39 532,80 |
| 50 000 | R1,82958 | R91 479,00 |

