
GRM0225C1H6R8BA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H6R8BA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H6R8BA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H6R8BA03L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H6R8BA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 50 | R0,27560 | R13,78 |
| 100 | R0,23360 | R23,36 |
| 500 | R0,16434 | R82,17 |
| 1 000 | R0,14317 | R143,17 |
| 2 500 | R0,13356 | R333,90 |
| 5 000 | R0,12264 | R613,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,09464 | R3 785,60 |
| 80 000 | R0,07264 | R5 811,20 |
| 200 000 | R0,06921 | R13 842,00 |
| 280 000 | R0,06720 | R18 816,00 |
| 400 000 | R0,06527 | R26 108,00 |
| 480 000 | R0,06436 | R30 892,80 |
| 960 000 | R0,06128 | R58 828,80 |
| 1 000 000 | R0,06112 | R61 120,00 |

