
LQH2HPZ1R2NJRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ1R2NJRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ1R2NJRLCT-ND - Cut Tape (CT) 490-LQH2HPZ1R2NJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R2NJRL |
Description | FIXED IND 1.2UH 2.07A 66 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.07 A 66mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R2NJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,79700 | R57,97 |
| 100 | R4,77070 | R477,07 |
| 1 000 | R3,92273 | R3 922,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,77275 | R7 545,50 |
| 4 000 | R3,55758 | R14 230,32 |
| 6 000 | R3,43760 | R20 625,60 |
| 10 000 | R3,29231 | R32 923,10 |
| 14 000 | R3,20008 | R44 801,12 |
| 20 000 | R3,10522 | R62 104,40 |
| 50 000 | R3,00372 | R150 186,00 |

