
LQG15WH22NH02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH22NH02DTR-ND - Tape & Reel (TR) 490-LQG15WH22NH02DCT-ND - Cut Tape (CT) 490-LQG15WH22NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH22NH02D |
Description | FIXED IND 22NH 230MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 230 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH22NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,42800 | R14,28 |
| 25 | R1,31760 | R32,94 |
| 50 | R1,24020 | R62,01 |
| 100 | R1,16960 | R116,96 |
| 250 | R1,08216 | R270,54 |
| 500 | R1,02034 | R510,17 |
| 1 000 | R0,96203 | R962,03 |
| 2 500 | R0,89001 | R2 225,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,80705 | R8 070,50 |
| 20 000 | R0,76101 | R15 220,20 |
| 30 000 | R0,73533 | R22 059,90 |
| 50 000 | R0,70424 | R35 212,00 |
| 70 000 | R0,68450 | R47 915,00 |
| 100 000 | R0,66420 | R66 420,00 |

