
LQG15HS4N7B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS4N7B02DTR-ND - Tape & Reel (TR) 490-LQG15HS4N7B02DCT-ND - Cut Tape (CT) 490-LQG15HS4N7B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N7B02D |
Description | FIXED IND 4.7NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N7B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,85700 | R8,57 |
| 100 | R0,70240 | R70,24 |
| 1 000 | R0,57705 | R577,05 |
| 5 000 | R0,50331 | R2 516,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,48402 | R4 840,20 |
| 20 000 | R0,45639 | R9 127,80 |
| 30 000 | R0,44098 | R13 229,40 |
| 50 000 | R0,42230 | R21 115,00 |
| 70 000 | R0,41045 | R28 731,50 |
| 100 000 | R0,39825 | R39 825,00 |
| 250 000 | R0,36861 | R92 152,50 |

