
LDC211G9518H-073 | |
|---|---|
DigiKey Part Number | LDC211G9518H-073-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC211G9518H-073 |
Description | MULTI-LAY HYBRID COUPLER 0805 |
Customer Reference | |
Detailed Description | RF Directional Coupler UMTS 1.92GHz ~ 1.98GHz 18 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications UMTS |
Manufacturer Murata Electronics | Insertion Loss 0.45dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Obsolete | Isolation 30dB |
Coupler Type Coupler, With Filter | Package / Case 0805 (2012 Metric) |
Frequency 1.92GHz ~ 1.98GHz | Supplier Device Package 0805 |
Coupling Factor 18 ± 1dB | Base Product Number |

