
LDC211G9517B-031 | |
|---|---|
DigiKey Part Number | LDC211G9517B-031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC211G9517B-031 |
Description | MULTI-LAY HYBRID COUPLER 0805 |
Customer Reference | |
Detailed Description | RF Directional Coupler UMTS 1.92GHz ~ 1.98GHz 17.3 ±1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDC211G9517B-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.92GHz ~ 1.98GHz | |
Coupling Factor | 17.3 ±1dB | |
Applications | UMTS | |
Insertion Loss | 0.27dB | |
Power - Max | 3W | |
Isolation | 21dB | |
Return Loss | 15.56dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |

