
LDB211G9CAB1A003 | |
|---|---|
DigiKey Part Number | 490-LDB211G9CAB1A003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB211G9CAB1A003 |
Description | BALUN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.71GHz ~ 3GHz 100 / 75Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.71GHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 100 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,48755 | R13 950,20 |

