10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRT31KC8YA106KH01K

DigiKey Part Number
490-KRT31KC8YA106KH01KTR-ND - Tape & Reel (TR)
490-KRT31KC8YA106KH01KCT-ND - Cut Tape (CT)
490-KRT31KC8YA106KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRT31KC8YA106KH01K
Description
CAP CER 10UF 35V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.138" L x 0.067" W (3.50mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,48000R17,48
10R10,80500R108,05
50R8,77840R438,92
100R8,01720R801,72
500R6,73336R3 366,68
1 000R6,33578R6 335,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R5,85439R23 417,56
8 000R5,62825R45 026,00
12 000R5,51498R66 179,76
20 000R5,38939R107 787,80
28 000R5,31592R148 845,76
Manufacturers Standard Package