
GJM0335C1E3R1WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E3R1WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E3R1WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E3R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R1WB01D |
Description | CAP CER 3.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R1WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,15900 | R11,59 |
| 50 | R0,79980 | R39,99 |
| 100 | R0,69400 | R69,40 |
| 500 | R0,51554 | R257,77 |
| 1 000 | R0,46043 | R460,43 |
| 2 500 | R0,40256 | R1 006,40 |
| 5 000 | R0,36777 | R1 838,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,29189 | R4 378,35 |
| 30 000 | R0,28669 | R8 600,70 |

