0.22 µF ±10% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355LD72W224KH01L

DigiKey Part Number
490-KC355LD72W224KH01LTR-ND - Tape & Reel (TR)
490-KC355LD72W224KH01LCT-ND - Cut Tape (CT)
490-KC355LD72W224KH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC355LD72W224KH01L
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KC355LD72W224KH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R49,91000R49,91
10R34,73400R347,34
50R28,69460R1 434,73
100R26,82590R2 682,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R24,50443R9 801,77
800R23,44243R18 753,94
1 200R22,91029R27 492,35
2 000R22,32034R44 640,68
2 800R21,97555R61 531,54
4 000R21,64368R86 574,72
4 800R21,48644R103 134,91
Manufacturers Standard Package