Similar

HEAWS-3R3N=P3 | |
|---|---|
DigiKey Part Number | 490-HEAWS-3R3N=P3TR-ND - Tape & Reel (TR) 490-HEAWS-3R3N=P3CT-ND - Cut Tape (CT) 490-HEAWS-3R3N=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEAWS-3R3N=P3 |
Description | FIXED IND 3.3UH 5.3A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.3 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HEAWS-3R3N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.409" W (10.70mm x 10.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,32000 | R39,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R24,60440 | R6 151,10 |


