
GRT32EC70G107ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC70G107ME13KTR-ND - Tape & Reel (TR) 490-GRT32EC70G107ME13KCT-ND - Cut Tape (CT) 490-GRT32EC70G107ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70G107ME13K |
Description | CAP CER 100UF 4V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC70G107ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,53600 | R85,36 |
| 50 | R6,66780 | R333,39 |
| 100 | R6,05450 | R605,45 |
| 500 | R5,01936 | R2 509,68 |
| 1 000 | R4,69924 | R4 699,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,12148 | R16 485,92 |
| 8 000 | R3,81726 | R30 538,08 |
| 12 000 | R3,80423 | R45 650,76 |
| 20 000 | R3,78936 | R75 787,20 |
| 28 000 | R3,78042 | R105 851,76 |
| 40 000 | R3,77164 | R150 865,60 |

