2.2 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC81H225KE01L

DigiKey Part Number
490-12422-2-ND - Tape & Reel (TR)
490-12422-1-ND - Cut Tape (CT)
490-12422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC81H225KE01L
Description
CAP CER 2.2UF 50V X6S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC81H225KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 690
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,04200R30,42
50R2,21480R110,74
100R1,96270R196,27
500R1,53756R768,78
1 000R1,40666R1 406,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,32508R2 650,16
4 000R1,21476R4 859,04
6 000R1,14715R6 882,90
10 000R1,07924R10 792,40
14 000R1,07541R15 055,74
20 000R1,07163R21 432,60
24 000R1,06875R25 650,00
48 000R1,02383R49 143,84
50 000R1,02145R51 072,50
Manufacturers Standard Package